
MAX4701ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX4701ETE+TTR-ND - Tape & Reel (TR) 175-MAX4701ETE+TCT-ND - Cut Tape (CT) 175-MAX4701ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4701ETE+T |
Description | IC SWITCH DPDT X 2 75OHM 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 75Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4701ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -79dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,34200 € | 33,42 € |
| 25 | 3,08160 € | 77,04 € |
| 100 | 2,79550 € | 279,55 € |
| 250 | 2,65896 € | 664,74 € |
| 500 | 2,57672 € | 1.288,36 € |
| 1.000 | 2,50899 € | 2.508,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,43752 € | 6.093,80 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,12460 € |

