
MAX4665CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX4665CSE+TTR-ND - Tape & Reel (TR) 175-MAX4665CSE+TCT-ND - Cut Tape (CT) 175-MAX4665CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4665CSE+T |
Description | IC SWITCH SPST-NOX4 4OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4665CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 175ns | |
-3db Bandwidth | - | |
Charge Injection | 300pC | |
Channel Capacitance (CS(off), CD(off)) | 34pF, 34pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 7,99200 € | 79,92 € |
| 25 | 7,44320 € | 186,08 € |
| 100 | 6,84040 € | 684,04 € |
| 250 | 6,55304 € | 1.638,26 € |
| 500 | 6,37988 € | 3.189,94 € |
| 1.000 | 6,23734 € | 6.237,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,26952 € | 15.673,80 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 11,92230 € |

