
MAX4717EBC+T | |
|---|---|
DigiKey Part Number | 175-MAX4717EBC+TTR-ND - Tape & Reel (TR) 175-MAX4717EBC+TCT-ND - Cut Tape (CT) 175-MAX4717EBC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4717EBC+T |
Description | IC SWITCH SPDT X 2 4.5OHM 12UCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4.5Ohm 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4717EBC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,04000 € | 76,00 € |
| 100 | 2,75710 € | 275,71 € |
| 250 | 2,62216 € | 655,54 € |
| 500 | 2,54084 € | 1.270,42 € |
| 1.000 | 2,47389 € | 2.473,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,40324 € | 6.008,10 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,06610 € |

