
MAX4617CUE+T | |
|---|---|
DigiKey Part Number | MAX4617CUE+TR-ND - Tape & Reel (TR) MAX4617CUE+CT-ND - Cut Tape (CT) MAX4617CUE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4617CUE+T |
Description | IC MUX 8:1 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4617CUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 10ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 27pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,41800 € | 44,18 € |
| 25 | 4,08800 € | 102,20 € |
| 100 | 3,72420 € | 372,42 € |
| 250 | 3,55092 € | 887,73 € |
| 500 | 3,44642 € | 1.723,21 € |
| 1.000 | 3,36042 € | 3.360,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,36775 € | 8.419,38 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,71580 € |


