4 Circuit IC Switch 1:1 100Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4610CUD+T

DigiKey Part Number
MAX4610CUD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4610CUD+T
Description
IC SW SPST-NOX4 100OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4610CUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
65ns, 28ns
-3db Bandwidth
300MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
16pF, 16pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types