
MAX4579CPP+ | |
|---|---|
DigiKey Part Number | MAX4579CPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4579CPP+ |
Description | IC MULTIPLEXER 8X1 20DIP |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4579CPP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 350Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

