MAX4533EWP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 17
Unit Price: 15,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.599
Unit Price: 8,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.219
Unit Price: 8,43000 €
Datasheet
4 Circuit IC Switch 2:1 175Ohm 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4533EWP

DigiKey Part Number
MAX4533EWP-ND
Manufacturer
Manufacturer Product Number
MAX4533EWP
Description
IC SWITCH SPDT X 4 175OHM 20SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 175Ohm 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4533EWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
175Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
250ns, 150ns
-3db Bandwidth
-
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-66dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable