4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4521CUE+T

DigiKey Part Number
MAX4521CUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4521CUE+T
Description
IC SW SPST-NCX4 100OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4521CUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
80ns, 30ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,01562 €5.039,05 €
Manufacturers Standard Package
Unit Price without VAT:2,01562 €
Unit Price with VAT:2,35828 €