Video Amp, 1 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4449ESE+

DigiKey Part Number
MAX4449ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4449ESE+
Description
IC AMP DRIVER 16SOIC
Customer Reference
Detailed Description
Video Amp 1 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4449ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Driver
Output Type
Differential
Number of Circuits
1
-3db Bandwidth
400 MHz
Slew Rate
6500V/µs
Current - Supply
46 mA
Current - Output / Channel
130 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types