Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4291EXK+T

DigiKey Part Number
MAX4291EXK+TTR-ND - Tape & Reel (TR)
MAX4291EXK+TCT-ND - Cut Tape (CT)
MAX4291EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4291EXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4291EXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
400 µV
Current - Supply
100µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Factory Stock: 47.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,59300 €15,93 €
251,45480 €36,37 €
1001,30290 €130,29 €
2501,23056 €307,64 €
5001,19822 €599,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,11309 €2.782,72 €
5.0001,09025 €5.451,25 €
7.5001,07881 €8.091,08 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,50380 €