MAX4239AUT#TG16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 28.789
Unit Price: 2,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 1,15321 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4239AUT#TG16

DigiKey Part Number
MAX4239AUT#TG16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4239AUT#TG16
Description
IC OPAMP GP 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4239AUT#TG16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
0.1 µV
Current - Supply
600µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes