
MAX4237EUT+T | |
|---|---|
DigiKey Part Number | MAX4237EUT+TTR-ND - Tape & Reel (TR) MAX4237EUT+TCT-ND - Cut Tape (CT) MAX4237EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4237EUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4237EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 7.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 350µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,18520 € | 54,63 € |
| 100 | 1,97140 € | 197,14 € |
| 250 | 1,86944 € | 467,36 € |
| 500 | 1,80798 € | 903,99 € |
| 1.000 | 1,75741 € | 1.757,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70403 € | 4.260,07 € |
| 5.000 | 1,67186 € | 8.359,30 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,69720 € |

