
MAX4211EETE+ | |
|---|---|
DigiKey Part Number | MAX4211EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4211EETE+ |
Description | IC CURRENT MONITOR 0.5% 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4211EETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 4V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99300 € | 39,93 € |
| 75 | 3,41547 € | 256,16 € |
| 150 | 3,28107 € | 492,16 € |
| 300 | 3,17047 € | 951,14 € |
| 525 | 3,09560 € | 1.625,19 € |
| 1.050 | 3,01780 € | 3.168,69 € |
| 2.550 | 2,93796 € | 7.491,80 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,09570 € |

