
MAX3301EETJ+T | |
|---|---|
DigiKey Part Number | MAX3301EETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3301EETJ+T |
Description | IC TRANSCEIVER FULL 1/1 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3301EETJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70974 € | 11.774,35 € |
| Unit Price without VAT: | 4,70974 € |
|---|---|
| Unit Price with VAT: | 5,51040 € |

