
MAX41463EVKIT-915 | |
|---|---|
DigiKey Part Number | MAX41463EVKIT-915-ND |
Manufacturer | |
Manufacturer Product Number | MAX41463EVKIT-915 |
Description | EVAL ASK TX I2C MAX41463 915MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX41463 - Transmitter 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX41463 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,87000 € | 128,87 € |
| Unit Price without VAT: | 128,87000 € |
|---|---|
| Unit Price with VAT: | 150,77790 € |


