Buffer, Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4019EEE+

DigiKey Part Number
MAX4019EEE+-ND
Manufacturer
Manufacturer Product Number
MAX4019EEE+
Description
IC BUFFER 3 CIRCUIT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4019EEE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
Rail-to-Rail
Slew Rate
600V/µs
Gain Bandwidth Product
140 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
5.4 µA
Voltage - Input Offset
4 mV
Current - Supply
5.5mA (x3 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Factory Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,04000 €9,04 €
107,07000 €70,70 €
256,57560 €164,39 €
1006,03270 €603,27 €
3005,72977 €1.718,93 €
5005,61776 €2.808,88 €
1.0005,48935 €5.489,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,04000 €
Unit Price with VAT:10,57680 €