
MAX16971GTEB/V+TW | |
|---|---|
DigiKey Part Number | 505-MAX16971GTEB/V+TWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16971GTEB/V+TW |
Description | AUTOMOTIVE USB PROTECTOR WITH CD |
Customer Reference | |
Detailed Description | USB Protection PMIC 16-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | USB Protection | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |

