
MAX3806GTC+T | |
|---|---|
DigiKey Part Number | MAX3806GTC+TTR-ND - Tape & Reel (TR) MAX3806GTC+TCT-ND - Cut Tape (CT) MAX3806GTC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3806GTC+T |
Description | IC AMP TRANSIMPEDANCE 12TQFN |
Customer Reference | |
Detailed Description | Distance Measuring, Preamplifier IC Logic Input Voltage Output 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3806GTC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Distance Measuring, Preamplifier | |
Input Type | Logic | |
Output Type | Voltage | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,37000 € | 73,70 € |
| 25 | 6,85600 € | 171,40 € |
| 100 | 6,29060 € | 629,06 € |
| 250 | 6,02124 € | 1.505,31 € |
| 500 | 5,85888 € | 2.929,44 € |
| 1.000 | 5,72523 € | 5.725,23 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,02140 € |







