
MAX3801UTG+ | |
|---|---|
DigiKey Part Number | MAX3801UTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3801UTG+ |
Description | IC INTERFACE SPECIALIZED 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adaptive Equalizer Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3801UTG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Adaptive Equalizer | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 16,21200 € | 162,12 € |
| 75 | 14,30947 € | 1.073,21 € |
| 150 | 13,86720 € | 2.080,08 € |
| 300 | 13,50313 € | 4.050,94 € |
| 525 | 13,25684 € | 6.959,84 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 23,64570 € |

