
MAX3787AWL+T | |
|---|---|
DigiKey Part Number | 175-MAX3787AWL+TTR-ND - Tape & Reel (TR) 175-MAX3787AWL+TCT-ND - Cut Tape (CT) 175-MAX3787AWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3787AWL+T |
Description | IC INTERFACE SPECIALIZED 4WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface 4-WLP (1.54x1.54) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3787AWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (1.54x1.54) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14800 € | 31,48 € |
| 25 | 2,90080 € | 72,52 € |
| 100 | 2,62900 € | 262,90 € |
| 250 | 2,49928 € | 624,82 € |
| 500 | 2,42110 € | 1.210,55 € |
| 1.000 | 2,35680 € | 2.356,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,28889 € | 5.722,22 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,84380 € |

