
MAX3491ESD+T | |
|---|---|
DigiKey Part Number | MAX3491ESD+TTR-ND - Tape & Reel (TR) MAX3491ESD+TCT-ND - Cut Tape (CT) MAX3491ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3491ESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3491ESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,03000 € | 50,30 € |
| 25 | 4,66120 € | 116,53 € |
| 100 | 4,25470 € | 425,47 € |
| 250 | 4,06108 € | 1.015,27 € |
| 500 | 3,94430 € | 1.972,15 € |
| 1.000 | 3,84822 € | 3.848,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,85920 € | 9.648,00 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,61670 € |




