
MAX3491CSD+T | |
|---|---|
DigiKey Part Number | MAX3491CSD+TR-ND - Tape & Reel (TR) MAX3491CSD+CT-ND - Cut Tape (CT) MAX3491CSD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3491CSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3491CSD+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30100 € | 43,01 € |
| 25 | 3,97680 € | 99,42 € |
| 100 | 3,62070 € | 362,07 € |
| 250 | 3,49792 € | 874,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,17541 € | 7.938,52 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,55200 € |

