
MAX4023ESE+ | |
|---|---|
DigiKey Part Number | MAX4023ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4023ESE+ |
Description | IC AMP MPLEX AMP 16SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 16-SOIC |
EDA/CAD Models | MAX4023ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 260 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 25 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

