
MAX3442EESA+T | |
|---|---|
DigiKey Part Number | MAX3442EESA+TR-ND - Tape & Reel (TR) MAX3442EESA+CT-ND - Cut Tape (CT) MAX3442EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3442EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3442EESA+T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,06100 € | 70,61 € |
| 25 | 6,56640 € | 164,16 € |
| 100 | 6,02240 € | 602,24 € |
| 250 | 5,94256 € | 1.485,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,34250 € | 13.356,25 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,57680 € |





