
MAX3420EEVKIT-2+ | |
|---|---|
DigiKey Part Number | MAX3420EEVKIT-2+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3420EEVKIT-2+ |
Description | EVAL BOARD FOR MAX3420E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3420E - USB 2.0 Slave Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Slave | |
Embedded | No | |
Utilized IC / Part | MAX3420E | |
Primary Attributes | Full Speed (12Mbps), SPI Interface, No Custom USB Drivers | |
Secondary Attributes | 4 GPI Pushbuttons, 4 GPO LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,01000 € | 57,01 € |
| 10 | 56,88700 € | 568,87 € |
| Unit Price without VAT: | 57,01000 € |
|---|---|
| Unit Price with VAT: | 66,70170 € |



