MAX333ACWP-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 389
Unit Price: 10,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.584
Unit Price: 8,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.219
Unit Price: 8,43000 €
Datasheet
4 Circuit IC Switch 2:1 45Ohm 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX333ACWP-T

DigiKey Part Number
MAX333ACWP-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX333ACWP-T
Description
IC SWITCH SPDT X 4 45OHM 20SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-SOIC
EDA/CAD Models
MAX333ACWP-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-78dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types