
MAX329EWE+T | |
|---|---|
DigiKey Part Number | 175-MAX329EWE+TTR-ND - Tape & Reel (TR) 175-MAX329EWE+TCT-ND - Cut Tape (CT) 175-MAX329EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX329EWE+T |
Description | IC SWITCH SP4TX2 3.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX329EWE+T Models |
Category | Voltage - Supply, Dual (V±) ±5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.8pF, 8pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 10pA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.5kOhm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 70Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 10 | 20,51400 € | 205,14 € |
| 25 | 19,29280 € | 482,32 € |
| 100 | 18,42590 € | 1.842,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,60765 € | 16.607,65 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 29,71800 € |


