
MAX3269CUB+T | |
|---|---|
DigiKey Part Number | MAX3269CUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3269CUB+T |
Description | IC LIMITING AMP 10UMAX |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3269CUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |

