
MAX32650FTHR# | |
|---|---|
DigiKey Part Number | 505-MAX32650FTHR#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32650FTHR# |
Description | MAX32650 FEATHER EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32650 Feather - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MAX32650 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Type MCU 32-Bit | Interconnect System Feather |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 € | 35,87 € |
| Unit Price without VAT: | 35,87000 € |
|---|---|
| Unit Price with VAT: | 41,96790 € |











