
MAX3264CUE+ | |
|---|---|
DigiKey Part Number | MAX3264CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3264CUE+ |
Description | IC LIMITING AMP 16TSSOP |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3264CUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |

