
MAX32520-BNS+T | |
|---|---|
DigiKey Part Number | 505-MAX32520-BNS+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32520-BNS+T |
Description | IC MCU 32BIT 2MB FLASH 32TQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DeepCover® Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 32-TQFN (5x5) |
EDA/CAD Models | MAX32520-BNS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 170K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |

