2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222EEWN+T

DigiKey Part Number
MAX3222EEWN+TR-ND - Tape & Reel (TR)
MAX3222EEWN+CT-ND - Cut Tape (CT)
MAX3222EEWN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222EEWN+T
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3222EEWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 €10,29 €
108,07100 €80,71 €
257,51560 €187,89 €
1006,90500 €690,50 €
2506,84692 €1.711,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,29421 €6.294,21 €
Manufacturers Standard Package
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,03930 €