
MAX3222ECAP+T | |
|---|---|
DigiKey Part Number | 175-MAX3222ECAP+TTR-ND - Tape & Reel (TR) 175-MAX3222ECAP+TCT-ND - Cut Tape (CT) 175-MAX3222ECAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECAP+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,30500 € | 63,05 € |
| 25 | 5,85600 € | 146,40 € |
| 100 | 5,36210 € | 536,21 € |
| 250 | 5,26640 € | 1.316,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,30083 € | 10.601,66 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,47700 € |


