
MAX3203EETT+T | |
|---|---|
DigiKey Part Number | 175-MAX3203EETT+TTR-ND - Tape & Reel (TR) 175-MAX3203EETT+TCT-ND - Cut Tape (CT) 175-MAX3203EETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3203EETT+T |
Description | TVS DIODE 6TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3203EETT+T Models |
Category | Applications USB OTG |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Type Steering (Rail to Rail) | Supplier Device Package |
Unidirectional Channels 3 | Base Product Number |
Power Line Protection No |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,18500 € | 31,85 € |
| 100 | 2,27480 € | 227,48 € |
| 500 | 2,01554 € | 1.007,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64668 € | 4.116,70 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,59260 € |











