
MAX3088ESA+T | |
|---|---|
DigiKey Part Number | MAX3088ESA+TR-ND - Tape & Reel (TR) MAX3088ESA+CT-ND - Cut Tape (CT) MAX3088ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3088ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3088ESA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,28360 € | 107,09 € |
| 100 | 3,90420 € | 390,42 € |
| 250 | 3,78404 € | 946,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,42997 € | 8.574,92 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,03170 € |

