Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX291CSA+T

DigiKey Part Number
MAX291CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX291CSA+T
Description
IC FILTER 25KHZ BUTTER 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX291CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
25kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,30274 €28.256,85 €
Manufacturers Standard Package
Unit Price without VAT:11,30274 €
Unit Price with VAT:13,22421 €