RF Amplifier IC GPS/GNSS 1575.42MHz 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2659ELT/V+T

DigiKey Part Number
MAX2659ELT/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2659ELT/V+T
Description
IC RF AMP GPS 1575.42MHZ 6UDFN
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1575.42MHz 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX2659ELT/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Frequency
1575.42MHz
P1dB
-12dBm
Gain
20.5dB
Noise Figure
0.8dB
RF Type
GPS/GNSS
Voltage - Supply
1.6V ~ 3.3V
Current - Supply
4.1mA
Test Frequency
1575.42MHz
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.