
MAX2630EUS+T | |
|---|---|
DigiKey Part Number | 175-MAX2630EUS+TTR-ND - Tape & Reel (TR) 175-MAX2630EUS+TCT-ND - Cut Tape (CT) 175-MAX2630EUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2630EUS+T |
Description | IC AMP CELL 100MHZ-1GHZ SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2630EUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 1GHz | |
P1dB | -11dBm | |
Gain | 13.4dB | |
Noise Figure | 3.8dB | |
RF Type | Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6.6mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,21900 € | 22,19 € |
| 25 | 2,09600 € | 52,40 € |
| 100 | 1,92770 € | 192,77 € |
| 250 | 1,82668 € | 456,67 € |
| 500 | 1,75532 € | 877,66 € |
| 1.000 | 1,68804 € | 1.688,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60505 € | 4.012,62 € |
| 5.000 | 1,54649 € | 7.732,45 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,00690 € |


