LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 35mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25610BAUE+T

DigiKey Part Number
505-MAX25610BAUE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25610BAUE+T
Description
IC LED DRV RGLTR PWM 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 35mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX25610BAUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
35mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency
2.2MHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck), Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Supply (Min)
5V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Max)
36V
Supplier Device Package
16-TSSOP-EP
Voltage - Output
4.7V ~ 5.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,61055 €9.026,38 €
Manufacturers Standard Package
Unit Price without VAT:3,61055 €
Unit Price with VAT:4,22434 €