
MAX25430AEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25430AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25430AEVKIT# |
Description | EVAL BOARD FOR MAX25430A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25430A - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | MAX25430A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,81000 € | 333,81 € |
| Unit Price without VAT: | 333,81000 € |
|---|---|
| Unit Price with VAT: | 390,55770 € |


