
MAX25210ATAD8/V+T | |
|---|---|
DigiKey Part Number | 505-MAX25210ATAD8/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25210ATAD8/V+T |
Description | IC REG LIN 3.3V/5V 50MA 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25210ATAD8/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset Out | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46223 € | 3.655,57 € |
| 5.000 | 1,43384 € | 7.169,20 € |
| Unit Price without VAT: | 1,46223 € |
|---|---|
| Unit Price with VAT: | 1,71081 € |


