
MAX25202MATEA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25202MATEA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25202MATEA/VY+ |
Description | 36V HV SYNC BOOST CONTROLLER FOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25202MATEA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 36V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88700 € | 28,87 € |
| 25 | 2,65680 € | 66,42 € |
| 100 | 2,40330 € | 240,33 € |
| 300 | 2,26183 € | 678,55 € |
| 500 | 2,20954 € | 1.104,77 € |
| 1.000 | 2,14957 € | 2.149,57 € |
| 2.500 | 2,08626 € | 5.215,65 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,45770 € |



