
MAX248CQH+D | |
|---|---|
DigiKey Part Number | MAX248CQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX248CQH+D |
Description | IC TRANSCEIVER FULL 8/8 44PLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full RS232 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX248CQH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,35000 € | 55,35 € |
| 10 | 45,73000 € | 457,30 € |
| 28 | 43,07286 € | 1.206,04 € |
| 112 | 40,51821 € | 4.538,04 € |
| Unit Price without VAT: | 55,35000 € |
|---|---|
| Unit Price with VAT: | 64,75950 € |

