1/1 Transceiver I/O-Link 20-WLP (1.97x2.54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22515AWP+T

DigiKey Part Number
175-MAX22515AWP+TTR-ND - Tape & Reel (TR)
175-MAX22515AWP+TCT-ND - Cut Tape (CT)
175-MAX22515AWP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX22515AWP+T
Description
IC TRANSCEIVER 1/1 20WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver I/O-Link 20-WLP (1.97x2.54)
Datasheet
 Datasheet
EDA/CAD Models
MAX22515AWP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V, 8V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, WLBGA
Supplier Device Package
20-WLP (1.97x2.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,93400 €29,34 €
252,70120 €67,53 €
1002,44500 €244,50 €
2502,32292 €580,73 €
5002,24934 €1.124,67 €
1.0002,18875 €2.188,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,12480 €5.312,00 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,52790 €