
MAX22190ATJ+T | |
|---|---|
DigiKey Part Number | 175-MAX22190ATJ+TTR-ND - Tape & Reel (TR) 175-MAX22190ATJ+TCT-ND - Cut Tape (CT) 175-MAX22190ATJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22190ATJ+T |
Description | OCTAL INDUSTRIAL DIGITAL INPUT W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Serializer IC Digital Input SPI Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22190ATJ+T Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-WFQFN Exposed Pad |
Type Serializer | Supplier Device Package 32-TQFN (5x5) |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 6,39300 € | 63,93 € |
| 25 | 5,93800 € | 148,45 € |
| 100 | 5,43840 € | 543,84 € |
| 250 | 5,34444 € | 1.336,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,81372 € | 12.034,30 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,60570 € |


