
MAX208ECNG+ | |
|---|---|
DigiKey Part Number | MAX208ECNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX208ECNG+ |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX208ECNG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| 15 | 10,72867 € | 160,93 € |
| 30 | 10,22533 € | 306,76 € |
| 105 | 9,53076 € | 1.000,73 € |
| 255 | 9,16741 € | 2.337,69 € |
| 510 | 8,94027 € | 4.559,54 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,34490 € |

