
MAX1904ETJ+T | |
|---|---|
DigiKey Part Number | MAX1904ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1904ETJ+T |
Description | IC REG CTRLR NOTEBK 2OUT 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1904ETJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.2V ~ 30V | |
Number of Outputs | 2 | |
Voltage - Output | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,78137 € | 24.453,43 € |
| Unit Price without VAT: | 9,78137 € |
|---|---|
| Unit Price with VAT: | 11,44420 € |

