
MAX20444BATG/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20444BATG/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20444BATG/VY+T |
Description | IC LED DRIVER CTRLR PWM 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Boost, SEPIC Analog, I2C, PWM Dimming 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20444BATG/VY+T Models |
Category | Frequency 400kHz ~ 2.2MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Analog, I2C, PWM |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type DC DC Controller | Grade Automotive |
Topology Boost, SEPIC | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-TQFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
Voltage - Output 52V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,43889 € | 11.097,22 € |
| Unit Price without VAT: | 4,43889 € |
|---|---|
| Unit Price with VAT: | 5,19350 € |

