
MAX20345AEWN+T | |
|---|---|
DigiKey Part Number | MAX20345AEWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20345AEWN+T |
Description | WEARABLE PWR MNGMT SOLUTION LOW |
Customer Reference | |
Detailed Description | Battery Management PMIC 56-WLP (3.37x3.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20345AEWN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Battery Management | |
Current - Supply | 720µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFBGA, WLBGA | |
Supplier Device Package | 56-WLP (3.37x3.05) | |
Base Product Number |

