
MAX20328AEWA+ | |
|---|---|
DigiKey Part Number | MAX20328AEWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20328AEWA+ |
Description | IC USB SWITCH USB TYPE-C 25WLP |
Customer Reference | |
Detailed Description | USB Type C Interface 25-WLP (2.31x2.31) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20328AEWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | USB Type C | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.31x2.31) | |
Mounting Type | Surface Mount | |
Base Product Number |

